You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type K Thermocouple, PFA, 250 Degrees, 10m -
Z2-K-10.0-MP-1/0.315 PFA TTP+MP IEC
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- Z2-K-10.0-MP-1/0.315 PFA TTP+MP IEC
- Order Code:
- SN36869
- Product Range
- -
- Also Known As:
- Z2-K-10.0-1/0.3-MP
- Technical Datasheet:
- Z2-K-10.0-MP-1/0.315 PFA TTP+MP IEC Datasheet
Product Overview
- Type K IEC 584
- Fast response
- 5m Long PTFE PFA insulated twin-twisted lead
- 1/0.315mm Solid conductors
- Miniature plug termination
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Product Information
- :
- K
- :
- -75°C
- :
- -75°C
- :
- 250°C
- :
- 250°C
- :
- -
- :
- 32.8ft
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PFA
- :
- Miniature Connector
- :
- IEC
- :
- Unshielded
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.60 (£12.72) | ( ) |
3+ | £9.72 (£11.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.