You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Type K Thermocouple, Durable PFA, -75 °C to 250 °C, 5m - 

Z2-K-5.0-MP-1/0.315 PFA TTP+MP

Z2-K-5.0-MP-1/0.315 PFA TTP+MP - Type K Thermocouple, Durable PFA, -75 °C to 250 °C, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z2-K-5.0-MP-1/0.315 PFA TTP+MP
Order Code:
SN36871
Product Range
-
Also Known As:
Z2-K-5.0-MP-1/0.315
See all Technical Docs

Product Overview

Z2-K-5.0-MP-1/0.315 PFA TTP+MP is an IEC PFA insulated twin twisted exposed junction thermocouple.
  • K type thermocouple
  • 1/0.315mm cable size
  • 5m cable length
  • Miniature plug termination
  • Temperature range from -75°C to +250°C
  • PTFE® PFA insulated twin-twisted lead cable type

Product Information


:
K

:
-75°C

:
-75°C

:
250°C

:
250°C

:
-

:
16.4ft

:
5m

:
-

:
-

:
-

:
-

:
PFA

:
Miniature Connector

:
IEC

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Z2-K-5.0-MP-1/0.315

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.32 ( £12.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.32 (£12.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.46 (£11.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --