You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTFE Type T Thermocouple 2m - 

Z2-T-2M (IEC)

Z2-T-2M (IEC) - PTFE Type T Thermocouple 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z2-T-2M (IEC)
Order Code:
SN35282
Product Range
-
Technical Datasheet:
Z2-T-2M (IEC)   Datasheet
See all Technical Docs

Product Overview

The Z2-T-2M (IEC) is a PTFE exposed Welded-tip Thermocouple features good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. The 2 metre long PTFE twin twisted cable of the thermocouple features brown for positive wire tail and white for negative wire tail. Supports -75 to +250°C temperature range.
  • Type T thermocouple
  • Fast response, welded exposed junction
  • Tolerance to IEC 584 Class 1
  • Colour code to IEC 584-3

Applications

Sensing & Instrumentation, Test & Measurement

Product Information


:
T

:
-75°C

:
-75°C

:
260°C

:
260°C

:
-

:
6.6ft

:
2m

:
-

:
-

:
-

:
-

:
PTFE

:
Bare Wire

:
IEC

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.38 ( £7.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.15 (£7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.93 (£7.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.63 (£6.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --