You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Type K Thermocouple, Durable PFA Welded Tip with Plug, 1x 0.315mm, K, -50 °C to 350 °C, 1m, - 

Z3-K-1.0-1/0.315-MP-ANSI

Z3-K-1.0-1/0.315-MP-ANSI - Type K Thermocouple, Durable PFA  Welded Tip with Plug, 1x 0.315mm, K, -50 °C to 350 °C, 1m,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z3-K-1.0-1/0.315-MP-ANSI
Order Code:
SN36883
Product Range
Z3-K-2.0 Series
Also Known As:
Z3-K-1.0-1/0.315-MP-ANSI
See all Technical Docs

Product Range Selector (Z3-K-2.0 Series)

See all from this product range

Product Overview

Z3-K-1.0-1/0.315-MP-ANSI is an ANSI glass fibre insulated exposed junction thermocouple with miniature plug.
  • K type thermocouple
  • 1/0.3mm cable size
  • 1m cable length
  • Fast response, welded exposed junction
  • Good temperature resistance (not suitable in fluids)
  • Temperature range from -60°C to 350°C

Product Information


:
K

:
-60°C

:
-60°C

:
350°C

:
350°C

:
-

:
3.3ft

:
1m

:
-

:
-

:
-

:
-

:
Glassfiber

:
Miniature Connector

:
ANSI

:
Unshielded

:
Z3-K-2.0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Z3-K-1.0-1/0.315-MP-ANSI

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.93 ( £8.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.93 (£8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.35 (£7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --