You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Type K Thermocouple, 1 x 0.076mm, -75 °C to 250 °C, 1m, 5 Pack - 

ZO-PFA-K-1 X 5

ZO-PFA-K-1 X 5 - Type K Thermocouple, 1 x 0.076mm,  -75 °C to 250 °C, 1m, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZO-PFA-K-1 X 5
Order Code:
SN36922
Product Range
-
Technical Datasheet:
ZO-PFA-K-1 X 5   Datasheet
See all Technical Docs

Product Overview

The ZO-PFA-K-1 X 5 is a fine gauge exposed Welded-tip Thermocouple with PTFE PFA insulated wires features green for positive wire tail and white for negative wire tail and supports -75 to +260°C temperature range.
  • Type K thermocouple
  • Fast response, welded exposed junction
  • EC colour coded

Applications

Sensing & Instrumentation, Test & Measurement

Product Information


:
K

:
-75°C

:
-75°C

:
260°C

:
260°C

:
-

:
3.3ft

:
1m

:
-

:
-

:
-

:
-

:
PFA

:
Bare Wire

:
IEC

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.38 ( £38.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.38 (£38.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.20 (£37.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £30.11 (£36.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £28.60 (£34.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --