You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rugged Power Bank Charger 10000mAh, Black / Red -
79153PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 79153PI
- Order Code:
- BT07165
- Also Known As:
- GTIN UPC EAN: 5050171088814
- Technical Datasheet:
- 79153PI Datasheet
Product Overview
- 10,000mAh Capacity provides approx. 2-3 full charges for a smartphone
- QC 3.0 Fast Charging technology ensures reliable, high speed charging
- Dual Outputs: USB-A (5V/4.5A, 9V/2A), USB-C (5V/3A, 9V/2A)
- USB-C Input: 5V/3A, 9V/2A, 22.5W
- Rugged design with IP67 rated silicone casing
- Integrated battery level indicator
- Convenient removable carabiner clip
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 0
- :
- 2 Ports
- :
- 4.5A, 3A, 2A
- :
- 130mm
- :
- 25mm
- :
- 75mm
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.88 (£27.46) | ( ) |
3+ | £22.02 (£26.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.