You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI Matrix Unit -
HD2-M44K
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- HD2-M44K
- Order Code:
- AV30268
- Product Range
- Philnex 4K HDMI Matrix Units
- Also Known As:
- GTIN UPC EAN: 5050171087015
Product Range Selector (Philnex 4K HDMI Matrix Units)
See all from this product rangeProduct Overview
- Compact HDMI matrix system that supports up to 18Gbps 4xx HDMI sources to displays
- Each HDMI is mirrored with an RJ45 port to send a signal at 4K/2K@60Hz, 4:4:4 over a Cat6/7 cable
- Offers downscaling from 4K2K to 1080p definition
- 4K60 at 70m over an individual Cat6/7 cable
- High definition audio format support: LPCM 7.1CH, Dolby TrueHD & DigitalPlus and DTS-HD Master Audio
- HDR, HDR10, HDR10+, Dolby Vision, HLG high definition formatting for best display results
- One-way IR matrix function, enabling you to control source devices from display locations
- Receivers can be powered remotely by the matrix system
- EDID Management and CEC control
- Panel control via: RS-232, LAN, Web-GUI or IR remote
- Power supply: 12V
Applications
Audio, Video & Vision, Installations
Footnotes
Product Information
- :
- Philnex 4K HDMI Matrix Units
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £483.79 (£580.55) | ( ) |
| 3+ | £454.50 (£545.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























