You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way 4K HDMI 2.0 Splitter, 4Kx2K HDCP 2.2 -
HD2-SP8
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- HD2-SP8
- Order Code:
- AV27111
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171076590
- Technical Datasheet:
- HD2-SP8 Datasheet
Product Overview
- Supports resolutions up to 4K Ultra HD (3840x2160) @60Hz and 3D
- Switchable EDID formatting; Std is set to 1080p, Auto copies the EDID format from the display connected to output 1
- HDMI 2.0 and HDCP 2.2 compliant
- Sleek metal housing with passive cooling
Contents
Splitter, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
3+ | £164.63 (£197.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.