You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 1080p Full HD HDMI over Cat5e/6/7 Splitter Extender Kit -
HDXS470M2
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- HDXS470M2
- Order Code:
- AV30544
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171088876
- Technical Datasheet:
- HDXS470M2 Datasheet
Product Overview
- Supports resolutions up to 1080p @60Hz with YUV 4:4:4 on two remote displays
- Dual HDMI output on each receiver, with HDMI loop-through on transmitter
- Cascade multiple units via loop-through port and HDMI out
- Dolby TrueHD, DTS HD Master Audio and LPCM 7.1 audio format support
- Automatic EDID selection for optimal display resolution
- IR Passthrough for source control from the remote displays
- Supports cable runs up to 50m with Cat5e, or up to 70m with Cat6A cables
- Compliant with HDMI 1.3, HDCP 1.2 and DVI 1.0
- Compact receiver design with built-in mounting brackets
- Receivers are powered via the connected network cable
Contents
Transmitter, 4x receiver, AC adaptor, IR emitter, IR sender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 20/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
5 more will be available week commencing 20/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £196.95 (£236.34) | ( ) |
3+ | £181.80 (£218.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.