You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Masthead Amplifier Kit with 4G/5G Filtering, 1 Input, 1 Output, 10-25dB, RED Compliant - 

KIT125VK

KIT125VK - Masthead Amplifier Kit with 4G/5G Filtering, 1 Input, 1 Output, 10-25dB, RED Compliant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
KIT125VK
Order Code:
AP04069
Product Range
Labgear - LMA Series
Also Known As:
GTIN UPC EAN: 5028422001066
Technical Datasheet:
KIT125VK   Datasheet
See all Technical Docs

Product Range Selector (Labgear - LMA Series)

See all from this product range

Product Overview

By incorporating variable gain this amplifier can be used in a range of situations, setting the gain at the optimum level to raise a weak signal or boost the signal to overcome loss due to long cable runs. Class 1 filtering removes 703-860MHz signals to provide a typical 40dB protection from interference from 4G/5G mobile phone signal transmissions. All LMA amplifiers are compliant with the Radio Equipment Directive 2014/53/EU and meet harmonised standard EN 303 354 for product Type D, Class 1. Labgear masthead amps are packed with features to make installation easier, simplify fault diagnosis and deliver a durable, quality solution.
  • Sturdy metal mast clamp instead of a plastic cable tie
  • The metal mast clamp folds flat for surface mounting
  • LED power indication which assists fault diagnosis
  • Tilt-out module for easier cable connection
  • F-type connectors for better matching and security
  • Solid housing with weatherproof seal
  • Every masthead is supplied with a metal F-type spanner
  • Low noise figure for optimised signal quality
  • In-line powering over the coaxial downlead is provided by the supplied 12V, 300mA universal power supply

Product Information


:
Labgear - LMA Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028422001066

8 In stock Need more?

???PF_PDP_RSP_SUP???

£21.72 ( £26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --