You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tri Boom Ultra High Gain TV Aerial, Group K - 

LAB450K

LAB450K - Tri Boom Ultra High Gain TV Aerial, Group K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
LAB450K
Order Code:
AP04006
Product Range
-
Also Known As:
GTIN UPC EAN: 5028422001011
Technical Datasheet:
LAB450K   Datasheet
See all Technical Docs

Product Overview

With the rollout of 5G mobile in the UK the chances of interference from mobile mast transmissions is increasing all the time. This interference can lead to channel loss and intermittent reception. To counter this, Labgear has developed a range of K-band, LTE 700 protected aerials.
  • Tuned for reception of Group K
  • TV signal channels 21-48, 470-694MHz
  • Receives all locally available terrestrial 4K and HD TV signals in medium, weak, and fringe signal areas
  • Rugged easy to assemble tri-boom design with screw-on dipole and tilting mast clamp
  • Suitable for outdoor or loft installation
  • F-type connector for secure and easy connection
  • Tri-boom folding mechanism saves space before installation and locks securely in position when assembled
  • Length: 1.1m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5028422001011

23 In stock Need more?

???PF_PDP_RSP_SUP???

£33.84 ( £40.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.84 (£40.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --