You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Booster with 5G Filtering, 2 Way -
LDA102K
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- LDA102K
- Order Code:
- AP04020
- Product Range
- Labgear - LDA Series
- Also Known As:
- GTIN UPC EAN: 5028422001097
- Technical Datasheet:
- LDA102K Datasheet
Product Range Selector (Labgear - LDA Series)
See all from this product rangeProduct Overview
- Prevents interference from 4G and 5G transmitters
- Sleek, compact modern design
- Class 1 filter removes 703-860MHz, -40dB typical
- F-connector outputs ensure secure connections
Product Information
- :
- Labgear - LDA Series
- :
- UK Type G
Technical Documents (2)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
3+ | £16.67 (£20.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.