You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masthead A/B Combiner -
LMD3740P
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- LMD3740P
- Order Code:
- AP04076
- Also Known As:
- GTIN UPC EAN: 5050171082379
- Technical Datasheet:
- LMD3740P Datasheet
Product Overview
- Group A/B combiner or diplexer
- Combines: input A: 5-605MHz, input B: 623-790MHz
- Combines the signals from two TV aerials - the VHF Low Band UHF signals from one with the High Band UHF signals from the other
- Switchable power pass on both legs for powering a masthead amplifier
- Supplied in a weatherproof casing with heavy duty cable ties for fixing to masts
- Also suitable for wall mounting
- Low pass VHF + Ch.21-37, loss 1dB typ.
- High band-pass Ch.40-50, loss 3dB typ.
- Out-of-band above 702MHz, loss 45dB typ.
Product Information
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.11 (£14.53) | ( ) |
3+ | £11.21 (£13.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.