You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multiplatform Signal Meter & Analyser - 

S701

S701 - Multiplatform Signal Meter & Analyser
S701 - Multiplatform Signal Meter & Analyser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
S701
Order Code:
IN09350
Product Range
-
Technical Datasheet:
S701   Datasheet
See all Technical Docs

Product Overview

The Labgear S701 meter is the most comprehensive, capable and rugged multiplatform meter to date. Packed with many features, functions and accessories.
  • 7” High definition TFT LCD display and speaker
  • Satellite DVB-S2
  • LNB types supported include wideband, Unicable I + II (SCR/dCSS), and Ku Universal
  • Terrestrial DVB DVB-T2
  • Cable DVB-C
  • MPEG-2/H.264/H.265 (10-bit) decoding
  • Spectrum and constellation analyser
  • 'Snapshot' feature to record results
  • HDMI input and output
  • A/V input and output
  • WiFi and Ethernet connectivity
  • Wavelength selectable optical power measurement
  • High-capacity, 5,000mAh li-ion battery
  • Software upgrade via USB port

Contents

Multiplatform meter and analyser, silicon case, protective shoulder bag, mains adaptor, car charger, 2x F-connector adaptors, charger extension cable, jack to 3x phono lead, BNC adaptor, coax adaptor, and 2x optical adaptors

Product Information


:
950MHz to 2.15GHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£499.00 ( £598.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £499.00 (£598.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --