You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High-Flex Adhesive Fabric Shielding Tape, 25.4mm x 15m -
1A0254R
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- 1A0254R
- Order Code:
- PC02493
- Product Range
- -
- Technical Datasheet:
- 1A0254R Datasheet
Product Overview
- Kraft paper liner
- Thinner design provides superior flexibility and durability
- High conductivity and shielding effectiveness
- Adhesive system provides high peel strength
- Easy die-cutting and processing
- Eliminates the potential of injury due to the sharp edges of metal foil tapes
Product Information
- :
- Nickel Copper
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 15m
- :
- 49.2ft
- :
- Conductive
- :
- 5 mil (0.127 mm)
- :
- 49.2ft
- :
- 15m
- :
- 1"
- :
- 25.4mm
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.30 (£42.36) | ( ) |
3+ | £28.03 (£33.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.