You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Copper Foil Conductive ElecroTape, 25.4mm x 16.5m -
8271-0100-39
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- 8271-0100-39
- Order Code:
- PC02492
- Product Range
- 8271
- Technical Datasheet:
- 8271-0100-39 Datasheet
Product Range Selector (8271)
See all from this product rangeProduct Overview
- Conductive ElectroTape made of soft copper conductive foil
- Bright and clean surface
- Laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover
- Listing per MIL-T-47012 standard
Product Information
- :
- Acrylic Adhesive
- :
- Copper
- :
- 16.5m
- :
- 54.1ft
- :
- Conductive
- :
- 3 mil (0.075 mm)
- :
- 54ft
- :
- 16.5m
- :
- 1"
- :
- 25.4mm
- :
- 8271
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.48 (£64.18) | ( ) |
3+ | £49.49 (£59.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.