You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W Active PA Stage Monitor Speaker 8" - 

CXP-108

CXP-108 - 80W Active PA Stage Monitor Speaker 8"
CXP-108 - 80W Active PA Stage Monitor Speaker 8"
CXP-108 - 80W Active PA Stage Monitor Speaker 8"
CXP-108 - 80W Active PA Stage Monitor Speaker 8"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANEY LANEY
Manufacturer Part No:
CXP-108
Order Code:
LS05322
Product Range
CXP
Also Known As:
GTIN UPC EAN: 5060109456516

Product Range Selector (CXP)

See all from this product range

Product Overview

The CXP-108 is an ultra-compact, active enclosure that may be used as a stage monitor or on a speaker stand. Finished in a tough vinyl covering with metal corners with rubber feet and a kick-proof steel grill, the CXP-108 will deliver gig after gig. Designed and engineered in Great Britain, the CXP-108 delivers 80 watts of power and is equipped with an 8" woofer. With a balanced Mic input, ¼ jack Line input , two-band EQ and Master Volume. The CXP-108 has everything you need and nothing you don’t in a live situation. The CXP-108 includes a Line Link socket for connecting to an additional active enclosure or monitor. The CXP-108 is fitted with a 35mm pole stand fitting allowing the unit to be used on a speaker stand as a side fill monitor or front of house speaker when desired.
  • Single Channel
  • Front Ported
  • Kick proof steel grill
  • 35mm pole fitting
  • External speaker link
  • 8” Woofer + Dual Concentric diaphragm
  • Inputs: Mic, line (both 6.3mm Jacks)
  • EQ: 2 Band active shelving
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Music, Live Events, Signal Processing, Hobby & Education

Product Information


:
78Hz

:
20kHz

:
239mm

:
428mm

:
307mm

:
CXP

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060109456516

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£136.35 ( £163.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £136.35 (£163.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --