You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x 3W Battery Powered Mini Guitar Amplifier with BT, Vintage - 

MINI-STB-LION

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANEY LANEY
Manufacturer Part No:
MINI-STB-LION
Order Code:
DP36462
Product Range
LANEY Portable Guitar Amps
Also Known As:
GTIN UPC EAN: 5060109455878

Product Range Selector (LANEY Portable Guitar Amps)

See all from this product range

Product Overview

Styled after the iconic Laney LIONHEART, the new Laney MINI-LION is a battery powered stereo amp, perfect for desktop, backstage or practice. A super compact solution for guitar tone and performance anywhere you take it. The MINI-LION model features a clean & drive channel, digital delay, gain, tone and volume dial, guitar input, AUX in, headphone socket, Blue-tooth connectivity and the unique Laney LSI – Laney Smartphone Insert. The LSI allows you to connect your amp to your favourite guitar tone generating app to access all your favourite guitar tones.
  • Driver: 2x 3"
  • Output power: 2x 3W
  • Input: 6.3mm jack
  • Gain & level & tone controls
  • Blue-tooth connection
  • Digital delay effect
  • MP3/Aux additional input: 3.5mm stereo jack
  • Battery operated: 6x AA
  • Master volume
  • LSI connection 3.5mm jack
  • Dimensions (HxWxD): 142x205x100mm
  • Weight: 1.8kg

Applications

Audio, Music, Live Events, Signal Processing, Hobby & Education

Footnotes

Blue-tooth

Product Information


:
LANEY Portable Guitar Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060109455878

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£54.71 ( £65.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.71 (£65.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --