You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 3W Battery Powered Mini Guitar Amplifier with BT, Black -
MINISTBSUPERG
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- MINISTBSUPERG
- Order Code:
- DP36465
- Product Range
- LANEY Portable Guitar Amps
- Also Known As:
- GTIN UPC EAN: 5060109455861
Product Range Selector (LANEY Portable Guitar Amps)
See all from this product rangeProduct Overview
- Driver: 2x 3"
- Output power: 2x 3W
- Input: 6.3mm jack
- Gain & level & tone controls
- Blue-tooth connection
- Digital delay effect
- MP3/Aux additional input: 3.5mm stereo jack
- Battery operated: 6x AA
- Master volume
- LSI connection 3.5mm jack
- Dimensions (HxWxD): 142x205x100mm
- Weight: 1.8kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Footnotes
Product Information
- :
- LANEY Portable Guitar Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.08 (£69.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.