You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x3W Battery Powered Mini Guitar Amplifier, Black -
MINISTSUPERG
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- MINISTSUPERG
- Order Code:
- DP36464
- Product Range
- LANEY Portable Guitar Amps
- Also Known As:
- GTIN UPC EAN: 5060109455465
Product Range Selector (LANEY Portable Guitar Amps)
See all from this product rangeProduct Overview
- Driver: 2x 3"
- Output power: 2x 3W
- Input: 6.3mm jack
- Gain & level & tone controls
- Digital delay effect
- MP3/Aux additional input: 3.5mm stereo jack
- Master volume
- Battery operated: 6x AA
- LSI connection 3.5mm jack
- Dimensions (HxWxD): 142x205x100mm
- Weight: 1.8kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Footnotes
Product Information
- :
- LANEY Portable Guitar Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.50 (£60.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.