You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Bass Guitar Combo Amplifier 10" -
RB2:220240
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- RB2:220240
- Order Code:
- DP36456
- Product Range
- LANEY Bass Guitar Amps
- Also Known As:
- GTIN UPC EAN: 5060109453652
Product Range Selector (LANEY Bass Guitar Amps)
See all from this product rangeProduct Overview
- Driver: 1x 10"
- Output power: 30W
- Input: 6.3mm jack
- Master volume
- Compressor switch
- 3 Band EQ
- Headphones socket: 3.5mm jack
- MP3/Aux additional input: 3.5mm stereo jack
- Power supply: 100 to 240V AC, 50/60Hz
- Dual positioning cab design
- Dimensions (HxWxD): 403x408x326mm
- Weight: 10.8kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Product Information
- :
- LANEY Bass Guitar Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.35 (£163.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.