You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Skintop MS-M ATEX Brass Cable Gland, M40 - 

53112750

53112750 - Skintop MS-M ATEX Brass Cable Gland, M40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP LAPP
Manufacturer Part No:
53112750
Order Code:
CB23280
Product Range
SKINTOP MS-M ATEX Series
Technical Datasheet:
53112750   Datasheet
See all Technical Docs

Product Range Selector (SKINTOP MS-M ATEX Series)

See all from this product range

Product Overview

The 53112750 is a SKINTOP® MSR-M ATEX Cable Gland made of nickel-plated brass with metric connecting thread. It combines high quality with regard to consistency and reliability and is especially designed for use with electrical equipment in areas with risk of explosion, especially in the chemical and petrochemical industry. The cable glands SKINTOP® MS-M ATEX is sufficient to the requirements of explosion protection to equipment-group II and equipment category 2G and 1D, type of protection increased safety "e".
  • Metric connection thread according to EN 50262
  • Cold impact resistance
  • High strain relief
  • Wide, variable clamping ranges
  • Anti-static
  • Maximum reliability

Applications

Automotive, Automation & Process Control, Mining, Oil & Gas, Industrial

Product Information


:
M40

:
19mm

:
28mm

:
Brass

:
Metallic - Nickel Finish

:
IP68

:
SKINTOP MS-M ATEX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£16.62 ( £19.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.62 (£19.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.87 (£19.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --