You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skintop MS-M ATEX Brass Cable Gland, M50 -
53112760
- Manufacturer:
- LAPP LAPP
- Manufacturer Part No:
- 53112760
- Order Code:
- CB23281
- Product Range
- SKINTOP MS-M ATEX Series
- Technical Datasheet:
- 53112760 Datasheet
Product Range Selector (SKINTOP MS-M ATEX Series)
See all from this product rangeProduct Overview
- Metric connection thread according to EN 50262
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Anti-static
- Maximum reliability
Applications
Automotive, Automation & Process Control, Mining, Oil & Gas, Industrial
Product Information
- :
- M50
- :
- 26mm
- :
- 35mm
- :
- Brass
- :
- Metallic - Nickel Finish
- :
- IP68
- :
- SKINTOP MS-M ATEX Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.93 (£20.32) | ( ) |
3+ | £16.16 (£19.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.