You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Data Logger with LCD Screen, -35°C to 80°C -
EL-21CFR-1-LCD
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-21CFR-1-LCD
- Order Code:
- IN07962
- Product Range
- EL-21CFR Series
- Technical Datasheet:
- EL-21CFR-1-LCD Datasheet
Product Range Selector (EL-21CFR Series)
See all from this product rangeProduct Overview
- -35 to +80°C (-31 to +176°F) measurement range
- Stores over 16,000 readings
- EasyLog 21CFR software available as a free download
- Logging rates between 10 seconds and 12 hours
- High contrast LCD, with two and a half digit temperature display function
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Use as part of a 21CFR Part 11 compliant system
Product Information
- :
- USB Temperature
- :
- EL-21CFR Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.49 (£65.39) | ( ) |
3+ | £50.30 (£60.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.