You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Thermocouple Data Logger, K, J & T Type -
EL-21CFR-TC
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-21CFR-TC
- Order Code:
- IN07967
- Product Range
- EL-21CFR Series
- Technical Datasheet:
- EL-21CFR-TC Datasheet
Product Range Selector (EL-21CFR Series)
See all from this product rangeProduct Overview
- Compatible with K, J and T type thermocouples with miniature thermocouple plug connection
- Stores over 32,000 readings
- Supplied with 1.5m K-type thermocouple probe with 0 to 200°C (32 to 392°F) measurement range
- Logging rates between 1 second and 12 hours
- Immediate and delayed logging start
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- Use as part of a 21CFR Part 11 compliant system
Product Information
- :
- USB Thermocouple
- :
- EL-21CFR Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.50 (£89.40) | ( ) |
3+ | £70.83 (£85.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.