You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Temperature Data Logger With LCD Screen, -40°C to 125°C -
EL-21CFR-TP-LCD+
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-21CFR-TP-LCD+
- Order Code:
- IN07961
- Product Range
- EL-21CFR Series
- Technical Datasheet:
- EL-21CFR-TP-LCD+ Datasheet
Product Range Selector (EL-21CFR Series)
See all from this product rangeProduct Overview
- Stores over 32,000 readings
- EasyLog 21CFR software available as a free download
- Measurement range from 40°C to +125°C (-40 to +257°F)
- Logging rates between 1 second and 12 hours
- Immediate delayed and push-to-start logging
- User-programmable alarm thresholds
- Lithium metal battery with 2 years’ logging life
- High contrast LCD with four digit temperature display function
Applications
Test & Measurement
Contents
Logger, Battery (BAT 3V6 1/2AA ), High accuracy thermistor probe (EL-PROBE2-1.0M-TP+), EL-LCD wall mounting bracket.
Product Information
- :
- USB Temperature Probe
- :
- EL-21CFR Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.95 (£121.14) | ( ) |
3+ | £96.96 (£116.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.