You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyLog Temperature Data Logger - 

EL-GFX-1

EL-GFX-1 - EasyLog Temperature Data Logger
EL-GFX-1 - EasyLog Temperature Data Logger
EL-GFX-1 - EasyLog Temperature Data Logger
EL-GFX-1 - EasyLog Temperature Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-GFX-1
Order Code:
IN06718
Product Range
EL-GFX Series
Technical Datasheet:
EL-GFX-1   Datasheet
See all Technical Docs

Product Range Selector (EL-GFX Series)

See all from this product range

Product Overview

The EL-GFX-1 standalone USB data logger measures and stores up to 252,928 temperature readings over a -30 to +80°C (22 to +176°F) range and at a resolution of 0.1°C. Using the Windows control software (available as a free-download from www.easylogusb.com), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable
  • Rugged and robust IP67 construction
  • -30 to +80°C (-22 to +176°F) measurement range
  • Logging rates between 10 seconds and 1 hour
  • Stores over 250,000 readings
  • On screen menu and graphing to start, stop, review and restart the logger in the field
  • Micro USB interface for PC based set-up and data download
  • Immediate, delayed, push-button or temperature triggered start mode
  • User-programmable alarm thresholds
  • Graphic LCD shows real-time readings, graph and current status
  • Resettable Min/Max readings may be viewed on the LCD
  • User set audible alarm
  • Highly visible confidence/alarm LEDs

Applications

Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, HVAC

Contents

Data Logger, USB Cover, Two ½ AA Batteries, Wall Mount Clip and Micro USB Cable.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
USB Temperature

:
EL-GFX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£83.69 ( £100.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.69 (£100.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £77.45 (£92.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --