You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Thermocouple Temperature Data Logger - 2 Channel -
EL-GFX-DTC
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-GFX-DTC
- Order Code:
- IN06720
- Product Range
- EL-GFX Series
- Technical Datasheet:
- EL-GFX-DTC Datasheet
Product Range Selector (EL-GFX Series)
See all from this product rangeProduct Overview
- Rugged and robust construction
- Dual channel, compatible with K, J and T type Thermocouples
- Logging rates between 2 seconds and 1 hour
- Stores over 250,000 readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, push-button or temperature triggered start mode
- Graphic LCD shows real-time readings, graph and current status
- Resettable Min/Max readings may be viewed on the LCD
- User set audible alarm
- Highly visible confidence/alarm LEDs
- Supplied with user replaceable ½ AA batteries
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, HVAC
Contents
Data Logger, Two K-type Thermocouple probes, Two ½ AA Batteries and Magnetic Wall Mount.
Footnotes
Product Information
- :
- USB Thermocouple
- :
- 2 Channel
- :
- Temperature
- :
- 252928 Samples
- :
- USB
- :
- LCD
- :
- EL-GFX Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.15 (£139.38) | ( ) |
3+ | £112.72 (£135.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.