You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Humidity, Temperature and Dew Point USB Data Logger with LCD Display -
EL-USB-2-LCD+
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-2-LCD+
- Order Code:
- IN07645
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-2-LCD+ Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- 0 to 100%RH measurement range
- -35 to +80°C (-31 to +176°F) measurement range
- Dew point indication via Windows control software
- USB interface for set-up and data download
- User-programmable alarm thresholds for %RH & T
- Status indication via red and green LEDs
- High contrast LCD, with two and a half digit temperature and humidity display function
- Immediate, delayed and push-to-start logging
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, Museum & Heritage Monitoring
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Footnotes
Product Information
- :
- USB Temperature & Humidity
- :
- 2 Channel
- :
- Humidity, Temperature
- :
- 16382 Samples
- :
- USB
- :
- LCD
- :
- EL-USB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
3+ | £72.72 (£87.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.