You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Thermocouple Temperature USB Data Logger -
EL-USB-TC
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-TC
- Order Code:
- IN05387
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-TC Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- USB Interface for set-up and data download
- 2 User-Programmable alarm thresholds
- Bright red and green LED Indication
- Replaceable internal lithium battery
- Logging rate (1s, 10s, 1m, 5m, 30m, 1hr, 6hr, 12hr)
- High and low alarms
- Start date and start Time
- Range of logging modes available
- Calibration facility
Applications
Test & Measurement, Food & Drink, Building & Site Monitoring, Laboratory, Oven Monitoring, Dry Ice Shipments
Contents
Data Logger, 1.5M K-type Thermocouple Probe, ½ AA Battery and Wall Mount Clip.
Footnotes
Product Information
- :
- USB Thermocouple
- :
- 1 Channel
- :
- Temperature
- :
- 32510 Samples
- :
- USB
- :
- LED
- :
- EL-USB Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.50 (£70.20) | ( ) |
3+ | £54.25 (£65.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.