You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi CO2 & Indoor Air Quality Monitor -
EL-WEM+
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-WEM+
- Order Code:
- IN09681
- Product Range
- -
- Technical Datasheet:
- EL-WEM+ Datasheet
Product Overview
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
- Automatically uploads data to the EasyLog Cloud
- Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
- Control multiple devices and view data anywhere with EasyLog Cloud and App
- Power supply included
- Internal back-up battery if power interrupted
- Dimensions (Height x Diameter) 170.5 x 77mm
Product Information
- :
- -20°C
- :
- 60°C
- :
- 0% to 95%
- :
- -
- :
- 0ppm to 40000ppm
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £191.42 (£229.70) | ( ) |
3+ | £177.76 (£213.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.