You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog High Accuracy WiFi Temperature Data Logger -
EL-WIFI-T+
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-WIFI-T+
- Order Code:
- IN06715
- Product Range
- EL-WiFi Series
- Technical Datasheet:
- EL-WIFI-T+ Datasheet
Product Range Selector (EL-WiFi Series)
See all from this product rangeProduct Overview
- Temperature data logging sensor with integrated display
- Easy sensor set-up using the free PC software application
- Wirelessly stream data to PC or Cloud* via WiFi
- View and analyse multiple sensors, including immediate graphing of historic data
- Selectable measurement scale °C / °F
- Temperature accuracy ±0.1°C (-10 to +60°C)
- Temperature measurement resolution to 0.01°C
- Temperature display resolution to 0.01°C
- Temperature measurement range -20 to +60°C (-4 to +140°F)
- Operating temperature range -20 to +60°C (-4 to +140°F)
- Configurable high and low alarms with indicator
- Maximum and Minimum readings
- Low battery indicator
- WiFi connection indicator
- Signal strength indicator
- 802.11b compliant
- Protection rating IP55
- Rechargeable internal lithium polymer battery
- Fully featured LCD segment display
- Sensor memory stores all data even if WiFi is temporarily disconnected
- USB port used for recharging (can only be recharged when unit is between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
- PC can be switched off without loss of data
- Supplied with wall bracket and micro USB lead
Applications
Wireless, Test & Measurement
Footnotes
Product Information
- :
- WiFi Temperature
- :
- EL-WiFi Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.00 (£126.00) | ( ) |
3+ | £103.00 (£123.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.