You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog WiFi Thermistor Probe Temperature Data Logger -
EL-WIFI-TP
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-WIFI-TP
- Order Code:
- IN06710
- Product Range
- EL-WiFi Series
- Technical Datasheet:
- EL-WIFI-TP Datasheet
Product Range Selector (EL-WiFi Series)
See all from this product rangeProduct Overview
- Temperature data logging sensor with thermister probe
- WiFi capability and integrated display
- Wireless connectivity to PC via WiFi
- Easy sensor set-up using free PC software
- View and analyse multiple sensors using the PC application, including graphing of historic data
- Measurement range -40 to +125°C (-40 to +257°F)
- 802.11b compliant
- Capable of logging greater than 1 million data entries
- Sensor memory stores all data even if WiFi is temporarily disconnected
- Main unit IP55, probe IP67
- Rechargeable internal lithium polymer battery
- Configurable high and low alarms with indicator
- Max & Min readings
- Low battery indicator
- WiFi connection indicator
- USB port used for recharging
- Supplied with removable thermister probe, micro USB lead & wall bracket
- Fully featured LCD segment display
- USB port used for recharging (can only be recharged when unit is between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
- PC can be switched off without loss of data
Applications
Test & Measurement, Wireless, Signal Processing
Contents
WiFi Temperature Probe Data Logging Sensor
Footnotes
Product Information
- :
- WiFi Thermistor Probe
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- WiFi
- :
- LCD
- :
- EL-WiFi Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.90 (£115.08) | ( ) |
3+ | £91.44 (£109.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.