You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Headed Wire Brush - Brass/Nylon -
224
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 224
- Order Code:
- TL16991
- Also Known As:
- GTIN UPC EAN: 5018341360375
Product Overview
- Double headed
- Plastic handle
- Small head with brass and nylon
- Ideal for cleaning spark plugs, carburettors etc
- Also useful for plumbers and electricians
Product Information
- :
- 176mm
- :
- -
- :
- Plastic
- :
- Brass, Nylon
- :
- Double Head
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.