You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V and 24V General and Hybrid Car Circuit Tester - 

4911

4911 - 12V and 24V General and Hybrid Car Circuit Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASER LASER
Manufacturer Part No:
4911
Order Code:
IN06491
Also Known As:
GTIN UPC EAN: 5018341049119
Technical Datasheet:
4911   Datasheet
See all Technical Docs

Product Overview

  • Designed to include the usage of 42V used on hybrid cars
  • Suitable for 12V-42V hybrid and standard fuel cars
  • Automatic voltage identification
  • Simply select Blue for 12V and Red for 42V (indicated with super bright LEDs)
  • Safe on low current circuits
  • Draws only 3mA at 12V
  • 92mm pointed probe
  • Curly 0.7-2.5m lead terminated with an insulated crocodile clip

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5018341049119

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.76 ( £17.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.76 (£17.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.49 (£16.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --