You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Insulated Torque Wrench, 5Nm - 25Nm -
5481
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 5481
- Order Code:
- TL16929
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018341054816
- Technical Datasheet:
- 5481 Datasheet
Product Overview
- A fully insulated torque wrench manufactured to EN/IEC 60900 2004 standards
- Essential service tool when working on hybrid vehicles and electrical systems
- Range 5 - 25Nm
- 266mm In length
- Quick release function
- VDE Certificated to 1000 volts
- Supplied in a blow moulded case
Product Information
- :
- Ratchet
- :
- 3.67ft-lb to 18.42ft-lb
- :
- 5N-m to 25N-m
- :
- -
- :
- 3/8"
- :
- 266mm
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.94 (£239.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























