You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oil Absorption Pads - 500mm x 400mm x 2mm, 10 Pack -
5712
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 5712
- Order Code:
- HE33572
- Also Known As:
- GTIN UPC EAN: 5018341057121
Product Range Selector (Laser - Oil Absorption Pads)
See all from this product rangeProduct Overview
- Made from 100% polypropylene construction
- Pre- cut for dividing pad into two pieces if required
- Will not absorb water but will float and absorb spills on water
- Ideal for workshop use/home garage use/great for underneath marine engines
- Absorption 0.6 litre per pad approx
- Pad dimmensions (LxWxD) 500mm x 400mm x 2mm
Product Information
- :
- Oil
- :
- 500mm
- :
- Pad
- :
- 600ml
- :
- Laser - Oil Absorption Pads
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.