You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Aluminium Rivet Nuts, 50 Pack - 

981

981 - 4mm Aluminium Rivet Nuts, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASER LASER
Manufacturer Part No:
981
Order Code:
FN03594
Product Range
-
Also Known As:
GTIN UPC EAN: 5018341009816
Technical Datasheet:
981   Datasheet
See all Technical Docs

Product Overview

Aluminium rivet nuts to use with a rivet nut setting tool.
  • M4 x 0.7 Thread size
  • Length: 10.5mm
  • External diameter: 6mm; head diameter: 9.3mm
  • For material thicknesses: 1.5 - 2.5mm

Product Information


:
6mm

:
1.5mm

:
2.5mm

:
10.5mm

:
4mm

:
6mm

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5018341009816

10 In stock Need more?

???PF_PDP_RSP_SUP???

£11.15 ( £13.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.15 (£13.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --