You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 10 pF, ± 10%, 160 V -
FSC 160V 10PF+/-1PF
- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- FSC 160V 10PF+/-1PF
- Order Code:
- CA05846
- Product Range
- FSC
Product Range Selector (FSC)
See all from this product rangeProduct Overview
- Low temperature coefficient
- Close capacitance tolerance
- Extreme capacitance stability
- Low power factor
- High insulation resistance
- Small physical size
- Extreme capacitance stability
- Low power factor
- High quality factor
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
- :
- Film / Foil PS
- :
- Axial Leaded
- :
- 10pF
- :
- ± 10%
- :
- -
- :
- 160V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- -
- :
- 8mm
- :
- -
- :
- -
- :
- FSC Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (0)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.24 (£1.49) | ( ) |
5+ | £0.69 (£0.83) | ( ) |
50+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.