You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 100 pF, ± 1%, 250 V, 630 V -
FSCEX 100PF 1% 630V
- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- FSCEX 100PF 1% 630V
- Order Code:
- CA07083
- Product Range
- FSC/EX
- Technical Datasheet:
- FSCEX 100PF 1% 630V Datasheet
Product Range Selector (FSC/EX)
See all from this product rangeProduct Overview
- Low temperature coefficient
- Close capacitance tolerance
- Extreme capacitance stability
- Low power factor
- High insulation resistance
- Small physical size
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
- :
- Film / Foil PS
- :
- Axial Leaded
- :
- 100pF
- :
- ± 1%
- :
- 250V
- :
- 630V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- -
- :
- 12.5mm
- :
- -
- :
- -
- :
- FSC/EX Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
100+ | £1.06 (£1.27) | ( ) |
250+ | £0.96 (£1.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.