You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 470 pF, ± 1%, 250 V, 630 V - 

FSCEX 470PF 1% 630V

FSCEX 470PF 1% 630V - General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 470 pF, ± 1%, 250 V, 630 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSCEX 470PF 1% 630V
Order Code:
CA07082
Product Range
FSC/EX Series
See all Technical Docs

Product Range Selector (FSC/EX Series)

See all from this product range

Product Overview

The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 47pF to 100nF
  • ±1%,±2%, ±5% ±10% tolerances
  • Available in 63V, 160V, 250V, 630VDC voltages
  • Operating temperature range -40°C to +85°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
Film / Foil PS

:
Axial Leaded

:
470pF

:
± 1%

:
250V

:
630V

:
Through Hole

:
PC Pin

:
-

:
-

:
12.9mm

:
-

:
-

:
FSC/EX Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.05 ( £1.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --