You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Headphone Amplifier -
LDHPA2
New- Manufacturer:
- LD SYSTEMS LD SYSTEMS
- Manufacturer Part No:
- LDHPA2
- Order Code:
- DP38750
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521906220
Product Overview
- Two line level outputs
- Signal and clip lights on each channel
- Two line inputs with independent gain controls
- 2x mini jack (front) and 2 x jack (rear) headphone connections
- Line Output - Type: Balance
- Line Output - External 100V to 240V power supply
- Line Output - Output Modes: Stereo/Mono, HP/HP+MON
- Line Output - Line Out Connector: 2x 6.3 mm (¼") TRS
- Headphone Amplifier Output - Type: Capless Output
- Headphone Amplifier Output - Output Modes: Stereo/Mono, HP/HP+MON
- Headphone Amplifier Output - HP Out Connector: 2x 6.3 mm (¼") TRS or 2 x 3.5 mm (1/8") TRS
- Headphone Amplifier Output - RMS output power: 2x 75 mW @ 33 Ohm
- Headphone Amplifier Output - Minimum Load Impedance: 16 Ohms
- Headphone Amplifier Output - Frequency response: 18 Hz – 50 kHz (-0,5 dB)
- Material: Steel chassis, Plastic Front panel
- Dimensions (WxHxD): 106mm x 53mm x 225mm (height with rubber feet)
- Weight: 850 grams
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £185.77 (£222.92) | ( ) |
| 4+ | £165.13 (£198.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























