You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wingman Multi-Tool -
LT110
- Manufacturer:
- LEATHERMAN LEATHERMAN
- Manufacturer Part No:
- LT110
- Order Code:
- TL20514
- Also Known As:
- GTIN UPC EAN: 0037447000652
Product Range Selector (Leatherman - Multi-Tools)
See all from this product rangeProduct Overview
- A knife blade that locks into place when fully deployed. A user must manually unlock the blade to fold it away, which allows for a much safer user experience
- A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
- This multi-tool features tools that are accessible while the tool is in its folded or closed position, mimicking the functionality of a pocket knife
- Every feature on this tool can be opened and operated with one hand. This enables the user to keep the other hand free for situations that require multi-tasking
- An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
- Closed Length: 9.7cm
- Blade Length: 6.6cm
- Weight: 198.4g
Contents
Tools: Spring-action Needlenose Pliers, Spring-action Regular Pliers, Spring-action Wire Cutters, Wire Stripper, 420HC Combo Knife, Spring-action Scissors, Package Opener, Ruler (1.5in / 3.8cm), Can Opener, Bottle Opener, Wood/Metal File, Phillips Screwdriver, Medium Screwdriver, Small Screwdriver & Comes with Nylon Sheath
Warnings
Product Information
- :
- -
- :
- -
- :
- Leatherman - Multi-Tools
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.79 (£69.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.