You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raptor Emergency Rescue Tool / Scissors -
LT140/CP
- Manufacturer:
- LEATHERMAN LEATHERMAN
- Manufacturer Part No:
- LT140/CP
- Order Code:
- TL20519
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037447456404
Product Overview
- Lanyard Hole designed in the body of the tool meant for attaching it safely and securely
- A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
- An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
- Closed Length: 12.7cm
- Shear Length: 4.8cm
- Weight: 164g
Contents
Tools: 420HC Stainless Steel Folding Shears, Strap Cutter, Ring Cutter, Ruler (5cm), Oxygen Tank Wrench, Carbide Glass Breaker & Polymer Holster
Warnings
Product Information
- :
- First Aid
- :
- 48mm
- :
- 48mm
- :
- 127mm
- :
- 2"
- :
- 5"
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £80.11 (£96.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























