You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W DMX Par COB RGBWA, IR control, Low Noise Fixture -
ARTISAN 2000 RGBWA
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- ARTISAN 2000 RGBWA
- Order Code:
- DP36205
- Also Known As:
- GTIN UPC EAN: 0759478552558
- Technical Datasheet:
- ARTISAN 2000 RGBWA Datasheet
Product Range Selector (LEDJ Artisan 2000 Light Fixtures)
See all from this product rangeProduct Overview
- LEDs: 1x 200W RGBWA COB
- DMX: 5/6/7 or 9 channels
- Control: DMX, 4 push button menu with LCD display, Artisan Series W-DMX USB compatibility for wireless primary/secondary or DMX control
- 2.8kHz refresh rate
- 0 to 100% dimming and variable strobe
- 4x Dimming curves: Linear, square law, inverse square law and S-curve
- Supplied with IR remote
- Inputs: PowerCON IN/OUT, 5-Pin XLR IN/OUT
- Power consumption: 210W
- Noise level: 40.5dBA @2m (temperature controlled fan for whisper quiet operation)
- Handle on rear panel
- Filter frame and barn doors included
- Power supply: 100 to 240V, 50/60Hz
- Dimensions (HxWxD): 368x312x490mm
- Weight: 5.9kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ Artisan 2000 Light Fixtures
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £282.50 (£339.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.