You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W Quad Colour RGBW LED Profile - 

ARTISAN 750 RGBW PROFILE

New
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile
ARTISAN 750 RGBW PROFILE - 100W Quad Colour RGBW LED Profile

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
ARTISAN 750 RGBW PROFILE
Order Code:
DP38481
Also Known As:
GTIN UPC EAN: 5056742200432

Product Overview

The Artisan 750 RGBW Profile is suitable for schools, churches and stages and makes an ideal replacement for tungsten fixtures. The manual focus facility allows the user to achieve projections that are pin sharp. The fixture is housed in a robust chassis featuring four shutters for precise beam shaping, and a gobo holder is also supplied along with 4 gobos. Control of the unit is facilitated via a 4 button menu and OLED display and an optional W-DMX compatible transceiver can be added into the back panel.
  • 1 x 100W quad-colour COB LED (RGBW)
  • Manually adjustable beam angle: 18°- 30°
  • 18° - 3,937 Lux @ 2m, 30° - 2,307 Lux @ 2m
  • Refresh rate: 1.2kHz, 2.4kHz, 4kHz, 6kHz or 10kHz selectable
  • Beam framing shutters
  • Glass condenser optic system with zoom and focus adjustment
  • Gobo slot
  • DMX channels: 4/5 or 8 selectable
  • W DMX USB compatibility for wireless master/slave or DMX control
  • W-DMX USB can be used to receive wireless DMX and relay the DMX signal via the XLR output
  • 0-100% dimming
  • 4 dimming curves: Linear, square law, inverse square law and S-curve
  • Variable strobe
  • 4 button menu with OLED display
  • PowerTwist input/output
  • 5-Pin XLR input/output
  • Temperature controlled fan for quiet operation
  • Handle on rear panel
  • Filter frame included
  • Supplied with gobo holder and 4 gobos
  • Gobo size: 74.5mmØ, Image size: 63mmØ, Max. thickness: 2mm
  • Power consumption: 110W
  • Power supply: 100V to 240V 50/60Hz
  • Dimensions (HxWxD): 356mm x 300mm x 560mm
  • Weight: 8kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742200432

3 In stock Need more?

???PF_PDP_RSP_SUP???

£357.50 ( £429.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £357.50 (£429.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £333.79 (£400.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --