You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin XLR Male to Female DMX Lead, 10m White - 

CABL209

CABL209 - 3 Pin XLR Male to Female DMX Lead, 10m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
CABL209
Order Code:
DP33993
Product Range
-
Also Known As:
GTIN UPC EAN: 0721405350506

Product Overview

  • Male XLR to female XLR connections
  • White PVC outer jacket
  • Heat resistant cable

Product Information


:
XLR Plug, 3 Way

:
XLR Plug to XLR Socket

:
XLR Socket, 3 Way

:
33ft

:
10m

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0721405350506

8 In stock Need more?

???PF_PDP_RSP_SUP???

£14.16 ( £16.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.16 (£16.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --