You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Event Spot DTW LED Pinspot, 3000K, Black - 

LEDJ238

LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black
LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black
LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black
LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black
LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black
LEDJ238 - Event Spot DTW LED Pinspot, 3000K, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ238
Order Code:
DP36046
Also Known As:
GTIN UPC EAN: 0090125505597

Product Range Selector (LEDJ - Event Spot LED Pinspots)

See all from this product range

Product Overview

The Event Spot compact LED pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional frost lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on a restaurant table, or to spotlight displays in store.
  • Amber and warm white (1900/3000K) LEDs
  • 3.6KHz refresh rate
  • DMX channels: 1 or 2 selectable
  • 0-100% dimming and variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • 4x push button menu with LCD display
  • PowerCON input/output
  • 3-Pin XLR input/output trailing sockets
  • Convection cooled

Product Information


:
LEDJ - Event Spot LED Pinspots

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125505597

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £75.00 (£90.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --