You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W LED Followspot Fixture CW (5600K) with Gobo/Colour Magazine, FS300 -
FOLL013
Product Overview
- LEDs: 1x 300W COB CW 5600K
- DMX: 1x channel
- Manually adjustable beam angle: 12° to 24°
- 15kHz refresh rate
- Manual dimming potentiometer
- Manual focus, iris and zoom
- Gobo changer with slot size: 74.5mmØ
- Colour changer magazine
- Image size: 65mmØ
- Max. thickness: 2mm
- 0-100% dimming with 4x curves
- Touch screen LCD display
- PowerCON IN/OUT
- 5 Pin XLR IN/OUT
- Fan cooled
- Power supply: 100 to 240V, 50/60Hz
- Dimensions (HxWxD): 480x300x915mm
- Weight: 14.2kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Commercial, Business
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £715.83 (£859.00) | ( ) |
2+ | £697.02 (£836.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.