You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9x 10W Six Colour RGBWAUV LED Slim Par - 

INTENSE 9HEX10 PRO LED SLIM

New
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par
INTENSE 9HEX10 PRO LED SLIM - 9x 10W Six Colour RGBWAUV LED Slim Par

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
INTENSE 9HEX10 PRO LED SLIM
Order Code:
DP38474
Product Range
Intense LED Slim Par Series
Also Known As:
GTIN UPC EAN: 5056742210820

Product Range Selector (Intense LED Slim Par Series)

See all from this product range

Product Overview

Powered by 9 x 10W LEDs the LEDJ Intense 9HEX10 PRO LED Slim Par fixture provides a smooth wash of vibrant colour. Alongside the pastel shades and warm tones, the addition of UV means intense hues can be created. This super bright, robust, slimline par is suitable for a wide range of applications from uplighting medium venues to lighting stages for live performances. The convection cooled chassis ensures silent running and features mounting points for the optional barn door/gel frame kit (LEDJ253A). The LED display with 4 button menu facilitates control over colour mixing, colour fades, chases and DMX, whilst the quick release omega clamp, PowerTwist TR1 and 5-Pin DMX inputs and outputs to allow for a problem-free, rental-ready connection.
  • 9x 10W six-colour LEDs (RGBWAUV)
  • Beam angle: 25° (field angle: 35°)
  • 3,650 Lux @ 2m (full on)
  • Refresh rate: 4kHz
  • DMX channels: 2/3/3/4/4/5/6/8 or 10 selectable
  • Static colour, colour change, colour fade, auto, sound active and master/slave modes
  • 0 - 100% dimming
  • Variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Supplied with quick release omega clamp
  • 4 button menu with LED display
  • PowerTwist TR1 input/output
  • 5-Pin XLR input/output
  • Convection cooled
  • Optional barn door/gel frame kit (LEDJ253A)
  • Power consumption: 98W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: T1.5A 250V
  • Dimensions (HxWxD): 295mm x 260mm x 93mm
  • Weight: 2.6kg

Product Information


:
Intense LED Slim Par Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742210820

4 In stock Need more?

???PF_PDP_RSP_SUP???

£179.17 ( £215.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £179.17 (£215.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --